Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 10 m Detection Range

RS Stock No.: 878-7948Brand: Telemecanique SensorsManufacturers Part No.: XUK1ARCNL2H60Distrelec Article No.: 30304437
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Retroreflective

Detection Range

10 m

Output Type

Relay

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Cable

Light Source

LED

IP Rating

IP65

Maximum Current

3 A

Minimum Operating Temperature

-25°C

Series

Osisense XU

Housing Material

PBT

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, CSA, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, RoHS Compliant, UL

Country of Origin

France

Product details

Detector Kit Packs

OsiSense XU offers a full range of diffuse, Background Suppression (BGS), polarised reflex, laser reflex and thru-beam in the 4 most popular form-factors worldwide. They are suitable for many applications such as material handling, packaging, labeling, assembly and food and beverage.

Kits (supplied in blister pack) comprising of: photo-electric detector fixing bracket, reflector and mounting instructions
Plastic case
LED for visual indication of output state
Screw terminal connection

Stock information temporarily unavailable.

BD 79.750

BD 79.750 Each (Exc. Vat)

BD 87.725

BD 87.725 Each (inc. VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 10 m Detection Range

BD 79.750

BD 79.750 Each (Exc. Vat)

BD 87.725

BD 87.725 Each (inc. VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Retroreflective

Detection Range

10 m

Output Type

Relay

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Cable

Light Source

LED

IP Rating

IP65

Maximum Current

3 A

Minimum Operating Temperature

-25°C

Series

Osisense XU

Housing Material

PBT

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, CSA, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, RoHS Compliant, UL

Country of Origin

France

Product details

Detector Kit Packs

OsiSense XU offers a full range of diffuse, Background Suppression (BGS), polarised reflex, laser reflex and thru-beam in the 4 most popular form-factors worldwide. They are suitable for many applications such as material handling, packaging, labeling, assembly and food and beverage.

Kits (supplied in blister pack) comprising of: photo-electric detector fixing bracket, reflector and mounting instructions
Plastic case
LED for visual indication of output state
Screw terminal connection