Telemecanique Sensors Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range

RS Stock No.: 512-4662Brand: Telemecanique SensorsManufacturers Part No.: XUK5ARCNL2Distrelec Article No.: 13758766
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Diffuse

Detection Range

1 m

Output Type

Relay

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP65

Maximum Current

3 A

Response Time

<25 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

PBT

Standards Met

CE

Country of Origin

Indonesia

Product details

Compact 50 x 50, Relay Output

OsiSense XU offers a full range of diffuse, Background Suppression (BGS), polarised reflex, laser reflex and thru-beam in the 4 most popular form-factors worldwide. They are suitable for many applications such as material handling, packaging, labeling, assembly and food and beverage.

Service alarm output
Sensing distance 7000 mm
Response time 25ms
LED alignment and output indicators
2m pre-cabled
Mounting brackets available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 60.720

BD 60.720 Each (Exc. Vat)

BD 66.792

BD 66.792 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range

BD 60.720

BD 60.720 Each (Exc. Vat)

BD 66.792

BD 66.792 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Diffuse

Detection Range

1 m

Output Type

Relay

Electrical Connection

5 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP65

Maximum Current

3 A

Response Time

<25 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

PBT

Standards Met

CE

Country of Origin

Indonesia

Product details

Compact 50 x 50, Relay Output

OsiSense XU offers a full range of diffuse, Background Suppression (BGS), polarised reflex, laser reflex and thru-beam in the 4 most popular form-factors worldwide. They are suitable for many applications such as material handling, packaging, labeling, assembly and food and beverage.

Service alarm output
Sensing distance 7000 mm
Response time 25ms
LED alignment and output indicators
2m pre-cabled
Mounting brackets available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more