Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range

RS Stock No.: 394-8999Brand: Telemecanique SensorsManufacturers Part No.: XUK8AKSNM12Distrelec Article No.: 30225571
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Diffuse

Detection Range

1 m

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

=2 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Product details

XUK Photo-Electric Sensor

Extended 30m sensing distance
Mounting brackets supplied

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 83.738

BD 83.738 Each (Exc. Vat)

BD 92.112

BD 92.112 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range

BD 83.738

BD 83.738 Each (Exc. Vat)

BD 92.112

BD 92.112 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Compact

Detection Type

Diffuse

Detection Range

1 m

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

=2 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Product details

XUK Photo-Electric Sensor

Extended 30m sensing distance
Mounting brackets supplied

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more