Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 300 mm → 70 m Detection Range

RS Stock No.: 133-6333Brand: Telemecanique SensorsManufacturers Part No.: XUK9TAH2MM12Distrelec Article No.: 30304451
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

300 mm → 70 m

Output Type

Analogue

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Laser Light

IP Rating

IP67, IP69K

Maximum Current

100 mA

Response Time

=10 ms

Maximum Operating Temperature

+50°C

Housing Material

Polycarbonate ABS

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Standards Met

CE, cULus, ECOLAB

Product details

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design

Stock information temporarily unavailable.

BD 456.236

BD 456.236 Each (Exc. Vat)

BD 501.860

BD 501.860 Each (inc. VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 300 mm → 70 m Detection Range

BD 456.236

BD 456.236 Each (Exc. Vat)

BD 501.860

BD 501.860 Each (inc. VAT)

Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 300 mm → 70 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

300 mm → 70 m

Output Type

Analogue

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

Laser Light

IP Rating

IP67, IP69K

Maximum Current

100 mA

Response Time

=10 ms

Maximum Operating Temperature

+50°C

Housing Material

Polycarbonate ABS

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Standards Met

CE, cULus, ECOLAB

Product details

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design