Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Polarised Reflex Photoelectric Sensor, Miniature Sensor, 5 m Detection Range

RS Stock No.: 189-2151Brand: Telemecanique SensorsManufacturers Part No.: XUM9APSBM8
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Miniature

Detection Type

Polarised Reflex

Detection Range

5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24 V, 26.4 V

Terminal Type

M8 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

14 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

Osisense XU

Housing Material

Plastic

Country of Origin

Japan

Stock information temporarily unavailable.

BD 27.434

BD 27.434 Each (Exc. Vat)

BD 30.177

BD 30.177 Each (inc. VAT)

Telemecanique Sensors Polarised Reflex Photoelectric Sensor, Miniature Sensor, 5 m Detection Range

BD 27.434

BD 27.434 Each (Exc. Vat)

BD 30.177

BD 30.177 Each (inc. VAT)

Telemecanique Sensors Polarised Reflex Photoelectric Sensor, Miniature Sensor, 5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Miniature

Detection Type

Polarised Reflex

Detection Range

5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24 V, 26.4 V

Terminal Type

M8 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

14 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

Osisense XU

Housing Material

Plastic

Country of Origin

Japan