Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 2 Beam(s), 500mm Resolution

RS Stock No.: 127-8331Brand: Telemecanique SensorsManufacturers Part No.: XUSL4E2BB051N
brand-logo
View all in Light Curtains

Technical Document

Specifications

Range

Preventa

Series

XUSL4E

Beam Resolution

500mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

2

Protective Height

510mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

2.5 ms

Length

31mm

Height

653mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

29.4mm

Application

Body

Dimensions

31 x 29.4 x 653 mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Country of Origin

Italy

Product details

Schneider Preventa XUSL Safety Light Beams

Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start
IP65/67 rated

Perimeter and Access Guard

Stock information temporarily unavailable.

BD 783.580

BD 783.580 1 Pair (Exc. Vat)

BD 861.938

BD 861.938 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 2 Beam(s), 500mm Resolution

BD 783.580

BD 783.580 1 Pair (Exc. Vat)

BD 861.938

BD 861.938 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 2 Beam(s), 500mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Preventa

Series

XUSL4E

Beam Resolution

500mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

2

Protective Height

510mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

2.5 ms

Length

31mm

Height

653mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

29.4mm

Application

Body

Dimensions

31 x 29.4 x 653 mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Country of Origin

Italy

Product details

Schneider Preventa XUSL Safety Light Beams

Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start
IP65/67 rated

Perimeter and Access Guard