Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 41 Beam(s), 40mm Resolution

RS Stock No.: 196-4097Brand: Telemecanique SensorsManufacturers Part No.: XUSL4MA40H121N
brand-logo
View all in Light Curtains

Technical Document

Specifications

Range

Preventa

Series

XUSL4M

Beam Resolution

40mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

Number Of Beams

41

Protective Height

1210mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

13.5 ms

Length

55mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

50mm

Terminal Type

5-Pin M12 Female Connectors (Receiver), 5-Pin M12 Female Connectors (Transmitter), 5-Pin M12 Male Connectors (Transmitter), 12-Pin M12 Male Connectors (Receiver)

Application

Hand

Dimensions

55 x 50 x 1295 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,906.905

BD 1,906.905 1 Pair (Exc. Vat)

BD 2,097.595

BD 2,097.595 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 41 Beam(s), 40mm Resolution

BD 1,906.905

BD 1,906.905 1 Pair (Exc. Vat)

BD 2,097.595

BD 2,097.595 1 Pair (inc. VAT)

Telemecanique Sensors XUSL4M Series Preventa Light Curtain Receiver, Transmitter, 41 Beam(s), 40mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Range

Preventa

Series

XUSL4M

Beam Resolution

40mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

Number Of Beams

41

Protective Height

1210mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

13.5 ms

Length

55mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

50mm

Terminal Type

5-Pin M12 Female Connectors (Receiver), 5-Pin M12 Female Connectors (Transmitter), 5-Pin M12 Male Connectors (Transmitter), 12-Pin M12 Male Connectors (Receiver)

Application

Hand

Dimensions

55 x 50 x 1295 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more