Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 80 mm Detection Range

RS Stock No.: 695-6980Brand: Telemecanique SensorsManufacturers Part No.: XUVR0608PBNM8
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

80 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Minimum Operating Temperature

-10°C

Housing Material

Polyamide

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Photoelectric Fork Sensors

Frame or fork style sensors which can detect the position or the passage of small parts, marks on transparent material, label presence and material edges. A robust and cost efficient alternative to fibre optics and ultra-miniature through-beam solutions.

Robust painted aluminium casing
Visible red light beam simplifies set-up
M8 threaded output connection - lead not supplied
LED output indication
Accurate - smallest detected object 0.6mm
High degree of protection (IP65 and IP67)
Suitable for packaging machines, conveyors and labelling machines

Approvals

CE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 100.661

BD 100.661 Each (Exc. Vat)

BD 110.727

BD 110.727 Each (inc. VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 80 mm Detection Range

BD 100.661

BD 100.661 Each (Exc. Vat)

BD 110.727

BD 110.727 Each (inc. VAT)

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 80 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

80 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Minimum Operating Temperature

-10°C

Housing Material

Polyamide

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Photoelectric Fork Sensors

Frame or fork style sensors which can detect the position or the passage of small parts, marks on transparent material, label presence and material edges. A robust and cost efficient alternative to fibre optics and ultra-miniature through-beam solutions.

Robust painted aluminium casing
Visible red light beam simplifies set-up
M8 threaded output connection - lead not supplied
LED output indication
Accurate - smallest detected object 0.6mm
High degree of protection (IP65 and IP67)
Suitable for packaging machines, conveyors and labelling machines

Approvals

CE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more