Telemecanique Sensors Ultrasonic Block Proximity Sensor, 3 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

RS Stock No.: 674-2038Brand: Telemecanique SensorsManufacturers Part No.: XUVU06M3KSNM8Distrelec Article No.: 30401373
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

3 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

47.3mm

Housing Material

Metal

Width

16mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-5°C

Maximum Switching Frequency

1.5kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Standards Met

CE Approval, RoHS Compliant

Short Circuit Overload Protection

Yes

Depth

92.5mm

Maximum Operating Temperature

+55°C

Distrelec Product Id

30401373

Country of Origin

France

Product details

Ultrasonic Label Sensor

For the detection of transparent labels in packaging applications.

Minimum length of label 2mm
Minimum distance between 2 labels, 2mm
Light or Dark programmable switching
M8, 4 pin connector

Label Detectors

IP65 rated label sensors for detection of fast events (e.g. gaps between labels).

Stock information temporarily unavailable.

BD 339.163

BD 339.163 Each (Exc. Vat)

BD 373.079

BD 373.079 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Block Proximity Sensor, 3 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

BD 339.163

BD 339.163 Each (Exc. Vat)

BD 373.079

BD 373.079 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Block Proximity Sensor, 3 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

3 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

47.3mm

Housing Material

Metal

Width

16mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-5°C

Maximum Switching Frequency

1.5kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Standards Met

CE Approval, RoHS Compliant

Short Circuit Overload Protection

Yes

Depth

92.5mm

Maximum Operating Temperature

+55°C

Distrelec Product Id

30401373

Country of Origin

France

Product details

Ultrasonic Label Sensor

For the detection of transparent labels in packaging applications.

Minimum length of label 2mm
Minimum distance between 2 labels, 2mm
Light or Dark programmable switching
M8, 4 pin connector

Label Detectors

IP65 rated label sensors for detection of fast events (e.g. gaps between labels).