Telemecanique Sensors Multimode Photoelectric Sensor, Block Sensor, 1.3 m, 2 m, 11 m, 40 m Detection Range

RS Stock No.: 444-3568Brand: Telemecanique SensorsManufacturers Part No.: XUX0AKSAM12Distrelec Article No.: 30304464
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Multimode

Detection Range

1.3 m, 2 m, 11 m, 40 m

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Distrelec Product Id

30304464

Country of Origin

France

Product details

Telemecanique Photoelectric OsiSense XU

A range of OsiSense XU photo-electric sensors from Telemechanique.

Features and Benefits

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: Screw clamp terminals or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 to +55 °C
Stock number 444-3619 has a timing function
See 3D adjustment accessories for mounting brackets

Product Application Information

The OsiSense XU series from Telemechanique is ideal for use in small and medium industrial machines. They are also often used in various applications within packaging, handling, assembly, food and beverage, and conveying.

Stock information temporarily unavailable.

BD 108.603

BD 108.603 Each (Exc. Vat)

BD 119.463

BD 119.463 Each (inc. VAT)

Telemecanique Sensors Multimode Photoelectric Sensor, Block Sensor, 1.3 m, 2 m, 11 m, 40 m Detection Range

BD 108.603

BD 108.603 Each (Exc. Vat)

BD 119.463

BD 119.463 Each (inc. VAT)

Telemecanique Sensors Multimode Photoelectric Sensor, Block Sensor, 1.3 m, 2 m, 11 m, 40 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Multimode

Detection Range

1.3 m, 2 m, 11 m, 40 m

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Distrelec Product Id

30304464

Country of Origin

France

Product details

Telemecanique Photoelectric OsiSense XU

A range of OsiSense XU photo-electric sensors from Telemechanique.

Features and Benefits

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: Screw clamp terminals or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 to +55 °C
Stock number 444-3619 has a timing function
See 3D adjustment accessories for mounting brackets

Product Application Information

The OsiSense XU series from Telemechanique is ideal for use in small and medium industrial machines. They are also often used in various applications within packaging, handling, assembly, food and beverage, and conveying.