Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 2.1 m Detection Range

RS Stock No.: 695-6845Brand: Telemecanique SensorsManufacturers Part No.: XUX5ARCNT16Distrelec Article No.: 13758775
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2.1 m

Output Type

Relay

Electrical Connection

5 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

3 A, 500 mA

Response Time

<25 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Distrelec Product Id

13758775

Country of Origin

France

Product details

Compact Plastic Body 30 x 92

Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating

Stock information temporarily unavailable.

BD 85.987

BD 85.987 Each (Exc. Vat)

BD 94.586

BD 94.586 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 2.1 m Detection Range

BD 85.987

BD 85.987 Each (Exc. Vat)

BD 94.586

BD 94.586 Each (inc. VAT)

Telemecanique Sensors Diffuse Photoelectric Sensor, Block Sensor, 2.1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2.1 m

Output Type

Relay

Electrical Connection

5 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

3 A, 500 mA

Response Time

<25 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Distrelec Product Id

13758775

Country of Origin

France

Product details

Compact Plastic Body 30 x 92

Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating