Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 0-10 V, 24 V dc

RS Stock No.: 177-8894Brand: Telemecanique SensorsManufacturers Part No.: XXA18S1VM12
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

24 V dc

IP Rating

IP65, IP67

Length

79mm

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum ac Voltage

10V

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508

Stock information temporarily unavailable.

BD 312.081

BD 312.081 Each (Exc. Vat)

BD 343.289

BD 343.289 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 0-10 V, 24 V dc

BD 312.081

BD 312.081 Each (Exc. Vat)

BD 343.289

BD 343.289 Each (inc. VAT)

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 0-10 V, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

24 V dc

IP Rating

IP65, IP67

Length

79mm

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum ac Voltage

10V

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508