Technical Document
Specifications
Thread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
8 m
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP65, IP67
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
950 Hz
Series
XXS
Maximum Switching Frequency
950Hz
Switching Current
10 mA
Country of Origin
United States
BD 397.958
BD 397.958 Each (Exc. Vat)
BD 437.754
BD 437.754 Each (inc. VAT)
1
BD 397.958
BD 397.958 Each (Exc. Vat)
BD 437.754
BD 437.754 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Thread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
8 m
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP65, IP67
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
950 Hz
Series
XXS
Maximum Switching Frequency
950Hz
Switching Current
10 mA
Country of Origin
United States