Telemecanique Sensors, CE, IEC 60529 Standard

RS Stock No.: 177-8904Brand: Telemecanique SensorsManufacturers Part No.: XXZBOX01
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Supply Voltage

12 → 24 V dc

IP Rating

IP40

Terminal Type

5-Pin M12 Connector

Length

80mm

Width

80mm

Depth

40mm

Maximum dc Voltage

30V

Maximum Operating Temperature

+45°C

Housing Material

Metal, Plastic

Standards Met

CE, IEC 60529

Minimum Operating Temperature

0°C

Stock information temporarily unavailable.

BD 467.148

BD 467.148 Each (Exc. Vat)

BD 513.863

BD 513.863 Each (inc. VAT)

Telemecanique Sensors, CE, IEC 60529 Standard

BD 467.148

BD 467.148 Each (Exc. Vat)

BD 513.863

BD 513.863 Each (inc. VAT)

Telemecanique Sensors, CE, IEC 60529 Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 → 24 V dc

IP Rating

IP40

Terminal Type

5-Pin M12 Connector

Length

80mm

Width

80mm

Depth

40mm

Maximum dc Voltage

30V

Maximum Operating Temperature

+45°C

Housing Material

Metal, Plastic

Standards Met

CE, IEC 60529

Minimum Operating Temperature

0°C