XY2 AU Series Safety Enabling Switch, 3 Position, 1NO, IP65

RS Stock No.: 447-4629Brand: Telemecanique SensorsManufacturers Part No.: XY2AU2
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Series

XY2 AU

Contact Configuration

1NO

Number of Positions

3

IP Rating

IP65

Housing Material

Polyamide

Depth

58mm

Length

261mm

Width

267mm

Stock information temporarily unavailable.

BD 219.912

BD 219.912 Each (Exc. Vat)

BD 241.903

BD 241.903 Each (inc. VAT)

XY2 AU Series Safety Enabling Switch, 3 Position, 1NO, IP65

BD 219.912

BD 219.912 Each (Exc. Vat)

BD 241.903

BD 241.903 Each (inc. VAT)

XY2 AU Series Safety Enabling Switch, 3 Position, 1NO, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

XY2 AU

Contact Configuration

1NO

Number of Positions

3

IP Rating

IP65

Housing Material

Polyamide

Depth

58mm

Length

261mm

Width

267mm