Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Rope Pull Switch

RS Stock No.: 181-2633Brand: Telemecanique SensorsManufacturers Part No.: XY2CD01
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Length

33mm

Width

54mm

Depth

43mm

Dimensions

33 x 54 x 43mm

Minimum Operating Temperature

-20°C

Maximum DC Voltage

240 Vac

Maximum Current

10A

Maximum Operating Temperature

+70°C

Country of Origin

France

Stock information temporarily unavailable.

BD 35.805

BD 35.805 Each (Exc. Vat)

BD 39.385

BD 39.385 Each (inc. VAT)

Telemecanique Sensors Rope Pull Switch

BD 35.805

BD 35.805 Each (Exc. Vat)

BD 39.385

BD 39.385 Each (inc. VAT)

Telemecanique Sensors Rope Pull Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

33mm

Width

54mm

Depth

43mm

Dimensions

33 x 54 x 43mm

Minimum Operating Temperature

-20°C

Maximum DC Voltage

240 Vac

Maximum Current

10A

Maximum Operating Temperature

+70°C

Country of Origin

France