Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, NO/NC, Right Side

RS Stock No.: 814-8107Brand: Telemecanique SensorsManufacturers Part No.: XY2CE1A250H7
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

50m

Mounting Orientation

Right Side

Series

XY2-CE

Range

Preventa

Length

5.6in

Width

7.8in

Depth

4.1in

Maximum AC Voltage

300V

Dimensions

5.6 x 7.8 x 4.1in

Maximum Current

10A

Country of Origin

France

Product details

Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches

These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.

Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)

Standards

EN/ISO 13850:2006

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, NO/NC, Right Side

P.O.A.

Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, NO/NC, Right Side
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

50m

Mounting Orientation

Right Side

Series

XY2-CE

Range

Preventa

Length

5.6in

Width

7.8in

Depth

4.1in

Maximum AC Voltage

300V

Dimensions

5.6 x 7.8 x 4.1in

Maximum Current

10A

Country of Origin

France

Product details

Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches

These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.

Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)

Standards

EN/ISO 13850:2006