Telemecanique Sensors XY2CE Rope Pull Switch, 70m, NO/NC

RS Stock No.: 130-0885Brand: Telemecanique SensorsManufacturers Part No.: XY2CE1A450
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

70m

IP Rating

IP66

Number of Poles

DPST

Series

XY2CE

Range

Preventa XY2

Length

229mm

Width

105mm

Depth

142mm

Housing Material

Stainless Steel

Hazardous Area Certification

ATEX

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Dimensions

229 x 105 x 142mm

Minimum Operating Temperature

-25°C

Standards Met

CCC, CSA, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508

Conduit Entry

M20

Country of Origin

Morocco

Product details

Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches

These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.

Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)

Standards

EN/ISO 13850:2006

Stock information temporarily unavailable.

BD 422.922

BD 422.922 Each (Exc. Vat)

BD 465.214

BD 465.214 Each (inc. VAT)

Telemecanique Sensors XY2CE Rope Pull Switch, 70m, NO/NC

BD 422.922

BD 422.922 Each (Exc. Vat)

BD 465.214

BD 465.214 Each (inc. VAT)

Telemecanique Sensors XY2CE Rope Pull Switch, 70m, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

70m

IP Rating

IP66

Number of Poles

DPST

Series

XY2CE

Range

Preventa XY2

Length

229mm

Width

105mm

Depth

142mm

Housing Material

Stainless Steel

Hazardous Area Certification

ATEX

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Dimensions

229 x 105 x 142mm

Minimum Operating Temperature

-25°C

Standards Met

CCC, CSA, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508

Conduit Entry

M20

Country of Origin

Morocco

Product details

Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches

These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.

Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)

Standards

EN/ISO 13850:2006