Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, NO/NC, Left Side

RS Stock No.: 814-8113Brand: Telemecanique SensorsManufacturers Part No.: XY2CE2A250H7
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

50m

Mounting Orientation

Left Side

Series

XY2-CE

Range

Preventa

Length

5.6in

Width

7.8in

Depth

4.1in

Maximum AC Voltage

300V

Dimensions

5.6 x 7.8 x 4.1in

Maximum Current

10A

Product details

Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches

These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.

Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)

Standards

EN/ISO 13850:2006

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 283.338

BD 283.338 Each (Exc. Vat)

BD 311.672

BD 311.672 Each (inc. VAT)

Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, NO/NC, Left Side

BD 283.338

BD 283.338 Each (Exc. Vat)

BD 311.672

BD 311.672 Each (inc. VAT)

Telemecanique Sensors XY2-CE Rope Pull Switch, 50m, NO/NC, Left Side

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

50m

Mounting Orientation

Left Side

Series

XY2-CE

Range

Preventa

Length

5.6in

Width

7.8in

Depth

4.1in

Maximum AC Voltage

300V

Dimensions

5.6 x 7.8 x 4.1in

Maximum Current

10A

Product details

Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches

These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.

Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)

Standards

EN/ISO 13850:2006

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more