Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors XY2-CH Rope Pull Switch, 15m, NO/NC, Straight

RS Stock No.: 742-3823Brand: Telemecanique SensorsManufacturers Part No.: XY2CH13250H29Distrelec Article No.: 30402260
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

15m

Mounting Orientation

Straight

IP Rating

IP65

Number of Poles

DP

Series

XY2-CH

Range

Preventa

Length

68mm

Width

201mm

Depth

95mm

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

68 x 201 x 95mm

Conduit Entry

M20 x 1.5

Country of Origin

Morocco

Stock information temporarily unavailable.

BD 97.290

BD 97.290 Each (Exc. Vat)

BD 107.019

BD 107.019 Each (inc. VAT)

Telemecanique Sensors XY2-CH Rope Pull Switch, 15m, NO/NC, Straight

BD 97.290

BD 97.290 Each (Exc. Vat)

BD 107.019

BD 107.019 Each (inc. VAT)

Telemecanique Sensors XY2-CH Rope Pull Switch, 15m, NO/NC, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

15m

Mounting Orientation

Straight

IP Rating

IP65

Number of Poles

DP

Series

XY2-CH

Range

Preventa

Length

68mm

Width

201mm

Depth

95mm

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

68 x 201 x 95mm

Conduit Entry

M20 x 1.5

Country of Origin

Morocco