Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors XY2CH Rope Pull Switch, 15m, NO/NC

RS Stock No.: 195-1899Brand: Telemecanique SensorsManufacturers Part No.: XY2CH33010H7
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

15m

IP Rating

IP66

Series

XY2CH

Range

Preventa XY2

Length

201mm

Width

40mm

Depth

68mm

Housing Material

Stainless Steel

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Dimensions

201 x 40 x 68mm

Minimum Operating Temperature

-25°C

Conduit Entry

PG13.5

Stock information temporarily unavailable.

BD 125.086

BD 125.086 Each (Exc. Vat)

BD 137.595

BD 137.595 Each (inc. VAT)

Telemecanique Sensors XY2CH Rope Pull Switch, 15m, NO/NC

BD 125.086

BD 125.086 Each (Exc. Vat)

BD 137.595

BD 137.595 Each (inc. VAT)

Telemecanique Sensors XY2CH Rope Pull Switch, 15m, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

15m

IP Rating

IP66

Series

XY2CH

Range

Preventa XY2

Length

201mm

Width

40mm

Depth

68mm

Housing Material

Stainless Steel

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Dimensions

201 x 40 x 68mm

Minimum Operating Temperature

-25°C

Conduit Entry

PG13.5