Telemecanique Sensors XY2CJ Rope Pull Switch, 20m, NO/NC, , Dual Direction

RS Stock No.: 837-1105Brand: Telemecanique SensorsManufacturers Part No.: XY2CJS15H29Distrelec Article No.: 30112118
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

20m

Mounting Orientation

Right Side, Left Side

IP Rating

IP66, IP67

Number of Poles

2P

Series

XY2CJ

Range

Preventa

Length

200.9mm

Width

64.2mm

Depth

40mm

Maximum Operating Temperature

+70°C

Dimensions

200.9 x 64.2 x 40mm

Conduit Entry

M20

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 48.246

BD 48.246 Each (Exc. Vat)

BD 53.071

BD 53.071 Each (inc. VAT)

Telemecanique Sensors XY2CJ Rope Pull Switch, 20m, NO/NC, , Dual Direction

BD 48.246

BD 48.246 Each (Exc. Vat)

BD 53.071

BD 53.071 Each (inc. VAT)

Telemecanique Sensors XY2CJ Rope Pull Switch, 20m, NO/NC, , Dual Direction

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Normal State Configuration

NO/NC

Cable Length

20m

Mounting Orientation

Right Side, Left Side

IP Rating

IP66, IP67

Number of Poles

2P

Series

XY2CJ

Range

Preventa

Length

200.9mm

Width

64.2mm

Depth

40mm

Maximum Operating Temperature

+70°C

Dimensions

200.9 x 64.2 x 40mm

Conduit Entry

M20

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more