Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors, XY2C Orange Incandescent Pilot Light, Round, 130V

RS Stock No.: 220-1428Brand: Telemecanique SensorsManufacturers Part No.: XY2CZ0130
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Voltage Rating

130V

Range

Preventa XY2

Pilot Light Colour

Orange

Series

XY2C

Lamp Type

Incandescent

Pilot Light Shape

Round

Country of Origin

France

Stock information temporarily unavailable.

BD 35.343

BD 35.343 Each (Exc. Vat)

BD 38.877

BD 38.877 Each (inc. VAT)

Telemecanique Sensors, XY2C Orange Incandescent Pilot Light, Round, 130V

BD 35.343

BD 35.343 Each (Exc. Vat)

BD 38.877

BD 38.877 Each (inc. VAT)

Telemecanique Sensors, XY2C Orange Incandescent Pilot Light, Round, 130V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

130V

Range

Preventa XY2

Pilot Light Colour

Orange

Series

XY2C

Lamp Type

Incandescent

Pilot Light Shape

Round

Country of Origin

France