Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, XZCC Series

RS Stock No.: 521-201Brand: Telemecanique SensorsManufacturers Part No.: XZCC12FDM40B
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

XZCC

Body Orientation

Straight

Country of Origin

Czech Republic

Product details

Telemecanique Sensors OsiSense XG

RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.

Features and Benefits

Tag readers feature integral antennas
Robust IP65 sealed tag readers
Sensing distance up to 100mm
Read/write compatibility with the majority of 13.56 MHz tags on the market
Unlimited read cycles
2.5 Million write cycles typical life
Industry standard M12 connectors for cabling

Approvals

UL, CE, EN 301489-1, EN 301489-3

Telemecanique Ositrack

Stock information temporarily unavailable.

BD 8.838

BD 8.838 Each (Exc. Vat)

BD 9.722

BD 9.722 Each (inc. VAT)

Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, XZCC Series

BD 8.838

BD 8.838 Each (Exc. Vat)

BD 9.722

BD 9.722 Each (inc. VAT)

Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, XZCC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

XZCC

Body Orientation

Straight

Country of Origin

Czech Republic

Product details

Telemecanique Sensors OsiSense XG

RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.

Features and Benefits

Tag readers feature integral antennas
Robust IP65 sealed tag readers
Sensing distance up to 100mm
Read/write compatibility with the majority of 13.56 MHz tags on the market
Unlimited read cycles
2.5 Million write cycles typical life
Industry standard M12 connectors for cabling

Approvals

UL, CE, EN 301489-1, EN 301489-3

Telemecanique Ositrack