Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, XZCC Series

RS Stock No.: 695-6902Brand: Telemecanique SensorsManufacturers Part No.: XZCC12MDM40BDistrelec Article No.: 30401376
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

3.0A

Series

XZCC

Body Orientation

Straight

Voltage Rating

150.0 V

Mating Type

Bayonet

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Metal

Country of Origin

Czech Republic

Product details

M12 Male and Female Connectors

Range of connectors for use with Schneider sensors
Screw termination

Stock information temporarily unavailable.

BD 8.982

BD 8.982 Each (Exc. Vat)

BD 9.880

BD 9.880 Each (inc. VAT)

Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, XZCC Series

BD 8.982

BD 8.982 Each (Exc. Vat)

BD 9.880

BD 9.880 Each (inc. VAT)

Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, XZCC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.982
5 - 9BD 8.723
10+BD 8.448

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

3.0A

Series

XZCC

Body Orientation

Straight

Voltage Rating

150.0 V

Mating Type

Bayonet

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Metal

Country of Origin

Czech Republic

Product details

M12 Male and Female Connectors

Range of connectors for use with Schneider sensors
Screw termination