Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 612-2235Brand: Telemecanique SensorsManufacturers Part No.: XZCP1141L5Distrelec Article No.: 30401377
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

5m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

250 V ac, 300 V dc

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Distrelec Product Id

30401377

Country of Origin

India

Product details

Osisonic Accessories

Accessories for use with Telemecanique Osisonic Ultrasonic Sensors

OsiSense

Stock information temporarily unavailable.

BD 12.285

BD 12.285 Each (Exc. Vat)

BD 13.513

BD 13.513 Each (inc. VAT)

Telemecanique Sensors Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

BD 12.285

BD 12.285 Each (Exc. Vat)

BD 13.513

BD 13.513 Each (inc. VAT)

Telemecanique Sensors Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

5m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Voltage Rating

250 V ac, 300 V dc

Current Rating

4 A

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Distrelec Product Id

30401377

Country of Origin

India

Product details

Osisonic Accessories

Accessories for use with Telemecanique Osisonic Ultrasonic Sensors

OsiSense