Technical Document
Specifications
Number of Cores
3
Cross Sectional Area
0.34 mm²
Length
2m
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 1
M12
Connector 2
Unterminated
Voltage Rating
10 → 30 V dc
Current Rating
4 A
IP Rating
IP67
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Insulation material
PUR
Product details
90° Cable Assembly
Range of elbowed cable assemblies for use with Schneider sensors.
BD 14.960
BD 14.960 Each (Exc. Vat)
BD 16.456
BD 16.456 Each (inc. VAT)
1
BD 14.960
BD 14.960 Each (Exc. Vat)
BD 16.456
BD 16.456 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number of Cores
3
Cross Sectional Area
0.34 mm²
Length
2m
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 1
M12
Connector 2
Unterminated
Voltage Rating
10 → 30 V dc
Current Rating
4 A
IP Rating
IP67
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Insulation material
PUR
Product details
90° Cable Assembly
Range of elbowed cable assemblies for use with Schneider sensors.