Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 5m

RS Stock No.: 220-1151Brand: Telemecanique SensorsManufacturers Part No.: XZCPV0941L5
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

4

Length

5m

Connector 1 Number of Contacts

4

Connector 1

M8

Connector 1 Gender

Female

Series

XZCPV

Connector A

M8

Connector A Number of Contacts

4

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

BD 9.460

BD 9.460 Each (Exc. Vat)

BD 10.406

BD 10.406 Each (inc. VAT)

Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 5m

BD 9.460

BD 9.460 Each (Exc. Vat)

BD 10.406

BD 10.406 Each (inc. VAT)

Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Cores

4

Length

5m

Connector 1 Number of Contacts

4

Connector 1

M8

Connector 1 Gender

Female

Series

XZCPV

Connector A

M8

Connector A Number of Contacts

4

Country of Origin

Czech Republic

You may be interested in