Telemecanique Sensors Straight Female 4 way M12 to M12 Sensor Actuator Cable, 2m

RS Stock No.: 179-9974Brand: Telemecanique SensorsManufacturers Part No.: XZCPV1141L2
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

OsiSense XM

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

PVC

Length

2m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Female

Connector 2

M12

Current Rating

3 A

Voltage Rating

250 V ac, 300 V dc

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PVC

Outer Diameter

4.6mm

Conductor Resistance

5000 μΩ

Connector 1 Housing Gender

Female

Operating Temperature Range

-25 → +80 °C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 7.216

BD 7.216 Each (Exc. Vat)

BD 7.938

BD 7.938 Each (inc. VAT)

Telemecanique Sensors Straight Female 4 way M12 to M12 Sensor Actuator Cable, 2m

BD 7.216

BD 7.216 Each (Exc. Vat)

BD 7.938

BD 7.938 Each (inc. VAT)

Telemecanique Sensors Straight Female 4 way M12 to M12 Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

OsiSense XM

Cross Sectional Area

0.25 mm²

Number of Cores

4

Sheath Colour

Black

Sheath Material

PVC

Length

2m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Female

Connector 2

M12

Current Rating

3 A

Voltage Rating

250 V ac, 300 V dc

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PVC

Outer Diameter

4.6mm

Conductor Resistance

5000 μΩ

Connector 1 Housing Gender

Female

Operating Temperature Range

-25 → +80 °C

Country of Origin

Germany

You may be interested in