Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

RS Stock No.: 609-3446Brand: Telemecanique SensorsManufacturers Part No.: ZC2JC2
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO/2NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Series

OsiSense XC

Action Type

Snap Action

Length

81mm

Minimum Operating Temperature

-25°C

Depth

40mm

Width

41mm

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Product details

Osiswitch Classic Bodies with Contacts Plunger/Rotary

240 V, Ie = 3 A
IP 65
Dimensions (mm) 40 x 41 x 81
1 entry, incorporating cable gland. Clamping capacity : 6 to 13.5 mm
Clamping capacity, min 1 x 0.5 mm2

Stock information temporarily unavailable.

BD 152.554

BD 152.554 Each (Exc. Vat)

BD 167.809

BD 167.809 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

BD 152.554

BD 152.554 Each (Exc. Vat)

BD 167.809

BD 167.809 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO/2NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Series

OsiSense XC

Action Type

Snap Action

Length

81mm

Minimum Operating Temperature

-25°C

Depth

40mm

Width

41mm

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Product details

Osiswitch Classic Bodies with Contacts Plunger/Rotary

240 V, Ie = 3 A
IP 65
Dimensions (mm) 40 x 41 x 81
1 entry, incorporating cable gland. Clamping capacity : 6 to 13.5 mm
Clamping capacity, min 1 x 0.5 mm2