Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, SP, Metal Housing, 240V ac Max, 10A Max

RS Stock No.: 610-0229Brand: Telemecanique SensorsManufacturers Part No.: ZC2JD1
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Minimum Operating Temperature

-25°C

Depth

44mm

Width

40mm

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Country of Origin

Brazil

Product details

Osiswitch Classic Bodies with Contacts Plunger/Rotary

240 V, Ie = 3 A
IP 65
Dimensions (mm) 40 x 41 x 81
1 entry, incorporating cable gland. Clamping capacity : 6 to 13.5 mm
Clamping capacity, min 1 x 0.5 mm2

Stock information temporarily unavailable.

BD 99.908

BD 99.908 Each (Exc. Vat)

BD 109.899

BD 109.899 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, SP, Metal Housing, 240V ac Max, 10A Max

BD 99.908

BD 99.908 Each (Exc. Vat)

BD 109.899

BD 109.899 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP65, SP, Metal Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Series

OsiSense XC

Action Type

Snap Action

Length

77mm

Minimum Operating Temperature

-25°C

Depth

44mm

Width

40mm

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Country of Origin

Brazil

Product details

Osiswitch Classic Bodies with Contacts Plunger/Rotary

240 V, Ie = 3 A
IP 65
Dimensions (mm) 40 x 41 x 81
1 entry, incorporating cable gland. Clamping capacity : 6 to 13.5 mm
Clamping capacity, min 1 x 0.5 mm2