Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series

RS Stock No.: 360-8679Brand: Telemecanique SensorsManufacturers Part No.: ZCKD10
brand-logo

Technical Document

Specifications

Accessory Type

Head

For Use With

XC series

Series

OsiSense XC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Stock information temporarily unavailable.

BD 7.970

BD 7.970 Each (Exc. Vat)

BD 8.767

BD 8.767 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series

BD 7.970

BD 7.970 Each (Exc. Vat)

BD 8.767

BD 8.767 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

Head

For Use With

XC series

Series

OsiSense XC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Telemecanique Limit Switches

Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

How does a limit switch work?

The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1