Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series

Technical Document
Specifications
Accessory Type
Head
For Use With
XC series
Series
OsiSense XC
Better World Verification
Green Premium
Distrelec Product Id
30399967
Country of Origin
Indonesia
Product details
Metal Limit Switch Heads (ZCKE/Y)
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
BD 17.039
BD 17.039 Each (Exc. Vat)
BD 18.743
BD 18.743 Each (inc. VAT)
1
BD 17.039
BD 17.039 Each (Exc. Vat)
BD 18.743
BD 18.743 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Accessory Type
Head
For Use With
XC series
Series
OsiSense XC
Better World Verification
Green Premium
Distrelec Product Id
30399967
Country of Origin
Indonesia
Product details
Metal Limit Switch Heads (ZCKE/Y)
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators
Rated 240V 3A at AC15 10A Ith
Snap action NC contacts with positive opening operation
-25 to +70°C operating temperature
Protected to IP66
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1