Telemecanique Sensors Limit Switch, 1CO, IP66, SP, Metal Housing, 50V ac Max, 10A Max

RS Stock No.: 221-2052Brand: Telemecanique SensorsManufacturers Part No.: ZCKJ01
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

SP

Normal State Configuration

1CO

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

50V

Action Type

Snap Action

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

BD 41.756

BD 41.756 Each (Exc. Vat)

BD 45.932

BD 45.932 Each (inc. VAT)

Telemecanique Sensors Limit Switch, 1CO, IP66, SP, Metal Housing, 50V ac Max, 10A Max

BD 41.756

BD 41.756 Each (Exc. Vat)

BD 45.932

BD 45.932 Each (inc. VAT)

Telemecanique Sensors Limit Switch, 1CO, IP66, SP, Metal Housing, 50V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Pole and Throw Configuration

SP

Normal State Configuration

1CO

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

50V

Action Type

Snap Action

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France