Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

RS Stock No.: 700-4324Brand: Telemecanique SensorsManufacturers Part No.: ZCKJ2H29Distrelec Article No.: 30423697
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO/2NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

73mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

30mm

Maximum Operating Temperature

+70°C

Standards Met

RoHS

Country of Origin

Brazil

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.

Stock information temporarily unavailable.

BD 56.744

BD 56.744 Each (Exc. Vat)

BD 62.418

BD 62.418 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max

BD 56.744

BD 56.744 Each (Exc. Vat)

BD 62.418

BD 62.418 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NO/2NC, IP65, DP, Metal Housing, 240V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO/2NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

73mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

30mm

Maximum Operating Temperature

+70°C

Standards Met

RoHS

Country of Origin

Brazil

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.