Telemecanique Sensors Limit Switch, 2NO, IP66, DP, Metal Housing, 60V ac Max, 10A Max

RS Stock No.: 221-2065Brand: Telemecanique SensorsManufacturers Part No.: ZCKJ8D
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

60V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

BD 48.059

BD 48.059 Each (Exc. Vat)

BD 52.865

BD 52.865 Each (inc. VAT)

Telemecanique Sensors Limit Switch, 2NO, IP66, DP, Metal Housing, 60V ac Max, 10A Max

BD 48.059

BD 48.059 Each (Exc. Vat)

BD 52.865

BD 52.865 Each (inc. VAT)

Telemecanique Sensors Limit Switch, 2NO, IP66, DP, Metal Housing, 60V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

2NO

IP Rating

IP66

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

60V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France