Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP66, IP67, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max

RS Stock No.: 609-3840Brand: Telemecanique SensorsManufacturers Part No.: ZCMD21C12Distrelec Article No.: 30401379
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M12

Series

OsiSense XC

Action Type

Snap Action

Length

59mm

Depth

16mm

Standards Met

RoHS

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.

Stock information temporarily unavailable.

BD 54.274

BD 54.274 Each (Exc. Vat)

BD 59.701

BD 59.701 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP66, IP67, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max

BD 54.274

BD 54.274 Each (Exc. Vat)

BD 59.701

BD 59.701 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP66, IP67, DP, Zinc Alloy Housing, 240V ac Max, 1.5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

1.5A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

M12

Series

OsiSense XC

Action Type

Snap Action

Length

59mm

Depth

16mm

Standards Met

RoHS

Minimum Operating Temperature

-25°C

Width

30mm

Maximum Operating Temperature

+70°C

Product details

OsiSwitch Limit Switch Bodies

The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.

Features & Benefits

Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection

Product Application Information

All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.