Technical Document
Specifications
Pole and Throw Configuration
2P
Normal State Configuration
1NC/1NO
Housing Material
Zamak Zinc Alloy
Connection Type
Cable
Series
ZCMD
Action Type
Snap Action
Length
58mm
Depth
51mm
Width
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Better World Verification
Green Premium
Country of Origin
Indonesia
BD 73.848
BD 73.848 Each (Exc. Vat)
BD 81.233
BD 81.233 Each (inc. VAT)
1
BD 73.848
BD 73.848 Each (Exc. Vat)
BD 81.233
BD 81.233 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Pole and Throw Configuration
2P
Normal State Configuration
1NC/1NO
Housing Material
Zamak Zinc Alloy
Connection Type
Cable
Series
ZCMD
Action Type
Snap Action
Length
58mm
Depth
51mm
Width
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Better World Verification
Green Premium
Country of Origin
Indonesia