Telemecanique Sensors OsiSense XC Series Limit Switch, 2NC/1NO, 3P, Metal Housing, 240V ac Max, 750mA Max

RS Stock No.: 179-9993Brand: Telemecanique SensorsManufacturers Part No.: ZCMD39
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

3P

Normal State Configuration

2NC/1NO

Maximum Current

750mA

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Plug In

Series

OsiSense XC

Action Type

Snap Action

Length

30mm

Width

16mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Depth

50mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 33.440

BD 33.440 Each (Exc. Vat)

BD 36.784

BD 36.784 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NC/1NO, 3P, Metal Housing, 240V ac Max, 750mA Max

BD 33.440

BD 33.440 Each (Exc. Vat)

BD 36.784

BD 36.784 Each (inc. VAT)

Telemecanique Sensors OsiSense XC Series Limit Switch, 2NC/1NO, 3P, Metal Housing, 240V ac Max, 750mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

3P

Normal State Configuration

2NC/1NO

Maximum Current

750mA

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Plug In

Series

OsiSense XC

Action Type

Snap Action

Length

30mm

Width

16mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Depth

50mm

Country of Origin

Indonesia