Technical Document
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
Maximum Current
1.5A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M12
Series
OsiSense XC
Action Type
Snap Action
Length
65mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
31mm
Maximum Operating Temperature
+70°C
Country of Origin
Indonesia
Product details
OsiSwitch Limit Switch Bodies
The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.
Features & Benefits
Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection
Product Application Information
All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.
BD 18.722
BD 18.722 Each (Exc. Vat)
BD 20.594
BD 20.594 Each (inc. VAT)
1
BD 18.722
BD 18.722 Each (Exc. Vat)
BD 20.594
BD 20.594 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
Maximum Current
1.5A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M12
Series
OsiSense XC
Action Type
Snap Action
Length
65mm
Minimum Operating Temperature
-25°C
Depth
30mm
Width
31mm
Maximum Operating Temperature
+70°C
Country of Origin
Indonesia
Product details
OsiSwitch Limit Switch Bodies
The OsiSwitch series contains a selection of bodies and levers that are compatible with products from the OsiSense XC limit switch range.
Features & Benefits
Limit Switch Body
Silver plated contacts with snap action
2 Poles
Durable and strong housing
Short circuit protection
Product Application Information
All industrial machines: packaging, materials handling, conveying, machining, food and beverage, service sector.