3NO+1NC control relay,24Vdc coil
Technical Document
Specifications
Brand
TelemecaniqueCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
600 V
Contact Current Rating
12 A
Normal State Configuration
3NO + 1NC
Length
70mm
Width
105mm
Depth
167mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Product details
Schneider Electric d2 Range Accessories
You may be interested in
Schneider Electric TeSys CAD Contactor, 24 V dc Coil, 10 A, 3NO + 2NC, 690 V dcBrand: Schneider Electric
BD 52.369Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
3NO+1NC control relay,24Vdc coil
1
P.O.A.
3NO+1NC control relay,24Vdc coil
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric TeSys CAD Contactor, 24 V dc Coil, 10 A, 3NO + 2NC, 690 V dcBrand: Schneider Electric
BD 52.369Each (Exc. Vat)
Technical Document
Specifications
Brand
TelemecaniqueCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
600 V
Contact Current Rating
12 A
Normal State Configuration
3NO + 1NC
Length
70mm
Width
105mm
Depth
167mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Product details
Schneider Electric d2 Range Accessories
You may be interested in
Schneider Electric TeSys CAD Contactor, 24 V dc Coil, 10 A, 3NO + 2NC, 690 V dcBrand: Schneider Electric
BD 52.369Each (Exc. Vat)