Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP65

RS Stock No.: 139-142Brand: TelemecaniqueManufacturers Part No.: XB2BP21
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

XB2BP21

Terminal Type

Screw

Maximum AC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP65

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

XB2BP21

Terminal Type

Screw

Maximum AC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C