Technical Document
Specifications
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Manufacturer Part No.
XB2BP31
Terminal Type
Screw
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
You may be interested in![Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw]()
Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary ScrewBrand: Schneider Electric
BD 10.848Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP65
1
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in![Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw]()
Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary ScrewBrand: Schneider Electric
BD 10.848Each (Exc. Vat)
Technical Document
Specifications
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Manufacturer Part No.
XB2BP31
Terminal Type
Screw
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
You may be interested in![Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw]()
Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary ScrewBrand: Schneider Electric
BD 10.848Each (Exc. Vat)