Technical Document
Specifications
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Mushroom
Manufacturer Part No.
XB2BS642
Terminal Type
Screw
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
You may be interested in
Schneider Electric Harmony XB4 Series, Twist Release, Emergency Stop Push Button HeadBrand: Schneider Electric
BD 18.186Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST
1
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Harmony XB4 Series, Twist Release, Emergency Stop Push Button HeadBrand: Schneider Electric
BD 18.186Each (Exc. Vat)
Technical Document
Specifications
Brand
TelemecaniquePanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Mushroom
Manufacturer Part No.
XB2BS642
Terminal Type
Screw
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
You may be interested in
Schneider Electric Harmony XB4 Series, Twist Release, Emergency Stop Push Button HeadBrand: Schneider Electric
BD 18.186Each (Exc. Vat)