Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IP65 limit switch w/vertical rotary arm

RS Stock No.: 235-919Brand: TelemecaniqueManufacturers Part No.: XCKP127H29
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NC

IP Rating

IP65, IP67

Maximum Current

10A

Housing Material

Nylon

Maximum AC Voltage

240V

Series

OsiSense XC

Action Type

Snap Action

Length

95.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

42.5mm

Width

30mm

Mechanical Life

15000000Cycles

Stock information temporarily unavailable.

P.O.A.

IP65 limit switch w/vertical rotary arm

P.O.A.

IP65 limit switch w/vertical rotary arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DP

Normal State Configuration

NC

IP Rating

IP65, IP67

Maximum Current

10A

Housing Material

Nylon

Maximum AC Voltage

240V

Series

OsiSense XC

Action Type

Snap Action

Length

95.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

42.5mm

Width

30mm

Mechanical Life

15000000Cycles