Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Block-Style Proximity Sensor, 15 mm Detection, 24 → 210 V dc, 24 → 240 V ac, IP67

RS Stock No.: 281-1414Brand: TelemecaniqueManufacturers Part No.: XS7C40MP230
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Detection Range

15 mm

Terminal Type

Screw

IP Rating

IP67

Supply Voltage

24 → 210 V dc, 24 → 240 V ac

Length

117mm

Width

41mm

Depth

40mm

Maximum ac Voltage

264V

Maximum dc Voltage

264V

Mounting Type

Flush Mount

Switching Current

200 (dc) mA, 300 (ac) mA

Maximum Switching Frequency

50Hz

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Telemecanique Block-Style Proximity Sensor, 15 mm Detection, 24 → 210 V dc, 24 → 240 V ac, IP67

P.O.A.

Telemecanique Block-Style Proximity Sensor, 15 mm Detection, 24 → 210 V dc, 24 → 240 V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Block

Detection Range

15 mm

Terminal Type

Screw

IP Rating

IP67

Supply Voltage

24 → 210 V dc, 24 → 240 V ac

Length

117mm

Width

41mm

Depth

40mm

Maximum ac Voltage

264V

Maximum dc Voltage

264V

Mounting Type

Flush Mount

Switching Current

200 (dc) mA, 300 (ac) mA

Maximum Switching Frequency

50Hz

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes