Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Block-Style Proximity Sensor, 20 mm Detection, 24 → 240 V ac, IP67

RS Stock No.: 609-7404Brand: TelemecaniqueManufacturers Part No.: XS8C40FP260
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Detection Range

20 mm

Terminal Type

Screw

Supply Voltage

24 → 240 V ac

IP Rating

IP67

Length

117mm

Width

41mm

Depth

40mm

Maximum ac Voltage

264V

Mounting Type

Non Flush

Switching Current

500 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

25Hz

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Telemecanique Block-Style Proximity Sensor, 20 mm Detection, 24 → 240 V ac, IP67

P.O.A.

Telemecanique Block-Style Proximity Sensor, 20 mm Detection, 24 → 240 V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Block

Detection Range

20 mm

Terminal Type

Screw

Supply Voltage

24 → 240 V ac

IP Rating

IP67

Length

117mm

Width

41mm

Depth

40mm

Maximum ac Voltage

264V

Mounting Type

Non Flush

Switching Current

500 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

25Hz

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes