Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Telemecanique Through Beam Photoelectric Sensor, Barrel Sensor, >30 m Detection Range

RS Stock No.: 752-5256Brand: TelemecaniqueManufacturers Part No.: XUBLANCNM12
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

>30 m

Output Type

NPN, Solid State

Electrical Connection

M12 Connector

Maximum dc Voltage

24V

Light Source

Laser Diode

IP Rating

IP67

Maximum Current

100 mA

Response Time

<0.4 ms

Minimum Operating Temperature

-40°C

Housing Material

PBT

Maximum Operating Temperature

+70°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Through Beam Photoelectric Sensor, Barrel Sensor, >30 m Detection Range

P.O.A.

Telemecanique Through Beam Photoelectric Sensor, Barrel Sensor, >30 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

>30 m

Output Type

NPN, Solid State

Electrical Connection

M12 Connector

Maximum dc Voltage

24V

Light Source

Laser Diode

IP Rating

IP67

Maximum Current

100 mA

Response Time

<0.4 ms

Minimum Operating Temperature

-40°C

Housing Material

PBT

Maximum Operating Temperature

+70°C

Country of Origin

France