Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Block
Detection Type
Diffuse
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum ac Voltage
264V
Maximum dc Voltage
24V
IP Rating
IP65
Maximum Current
100 mA
Response Time
0.5 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
You may be interested in
Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection RangeBrand: Telemecanique Sensors
BD 81.566Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Telemecanique Diffuse Photoelectric Sensor, Block Sensor
1
P.O.A.
Telemecanique Diffuse Photoelectric Sensor, Block Sensor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection RangeBrand: Telemecanique Sensors
BD 81.566Each (Exc. Vat)
Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Block
Detection Type
Diffuse
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum ac Voltage
264V
Maximum dc Voltage
24V
IP Rating
IP65
Maximum Current
100 mA
Response Time
0.5 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
You may be interested in
Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection RangeBrand: Telemecanique Sensors
BD 81.566Each (Exc. Vat)