Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Block
Detection Type
Diffuse
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
24V
IP Rating
IP65
Maximum Current
100 mA
Response Time
0.5 ms
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
You may be interested in
Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection RangeBrand: Telemecanique Sensors
BD 81.735Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Telemecanique Diffuse Photoelectric Sensor, Block Sensor
1
P.O.A.
Telemecanique Diffuse Photoelectric Sensor, Block Sensor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection RangeBrand: Telemecanique Sensors
BD 81.735Each (Exc. Vat)
Technical Document
Specifications
Brand
TelemecaniqueSensor Style
Block
Detection Type
Diffuse
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
24V
IP Rating
IP65
Maximum Current
100 mA
Response Time
0.5 ms
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
You may be interested in
Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection RangeBrand: Telemecanique Sensors
BD 81.735Each (Exc. Vat)